


74LVC1GU04GW,125 | |
|---|---|
DigiKey Part Number | 1727-4216-2-ND - Tape & Reel (TR) 1727-4216-1-ND - Cut Tape (CT) 1727-4216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1GU04GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1GU04GW,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.33V ~ 1.1V |
Series | Input Logic Level - High 1.32V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G04SE-7 | Diodes Incorporated | 9.980 | 74LVC1G04SE-7DICT-ND | kr.0.33000 | Similar |
| 74LVC1G04W5-7 | Diodes Incorporated | 47.413 | 74LVC1G04W5-7DICT-ND | kr.0.43000 | Similar |
| NC7SZU04AM5X | onsemi | 22.173 | 488-NC7SZU04AM5XCT-ND | kr.0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.40560 | kr.10.14 |
| 100 | kr.0.34050 | kr.34.05 |
| 250 | kr.0.30988 | kr.77.47 |
| 500 | kr.0.29126 | kr.145.63 |
| 1.000 | kr.0.27604 | kr.276.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25719 | kr.771.57 |
| 6.000 | kr.0.24796 | kr.1,487.76 |
| 9.000 | kr.0.24334 | kr.2,190.06 |
| 15.000 | kr.0.23821 | kr.3,573.15 |
| 21.000 | kr.0.23522 | kr.4,939.62 |
| 30.000 | kr.0.23234 | kr.6,970.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |





