Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G97GW-Q100H

DigiKey Part Number
1727-8647-2-ND - Tape & Reel (TR)
1727-8647-1-ND - Cut Tape (CT)
1727-8647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G97GW-Q100H
Description
IC MF CFG 1-CIR 3-IN 6-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G97GW-Q100H Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Configurable Multiple Function
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Inputs
3
Supplier Device Package
6-TSSOP
Schmitt Trigger Input
Yes
Base Product Number
Output Type
Single-Ended
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.66600kr.6.66
25kr.0.58600kr.14.65
100kr.0.49640kr.49.64
250kr.0.45396kr.113.49
500kr.0.42820kr.214.10
1.000kr.0.40703kr.407.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38086kr.1,142.58
6.000kr.0.36808kr.2,208.48
9.000kr.0.36168kr.3,255.12
15.000kr.0.35458kr.5,318.70
21.000kr.0.35043kr.7,359.03
30.000kr.0.34643kr.10,392.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250