
74LVC1G79GV,125 | |
|---|---|
DigiKey Part Number | 1727-6079-2-ND - Tape & Reel (TR) 1727-6079-1-ND - Cut Tape (CT) 1727-6079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G79GV,125 |
Description | IC FF D-TYPE SINGLE 1BIT SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G79GV,125 Models |
Category | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 500 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 500 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G79DBVR | Texas Instruments | 25.849 | 296-9849-1-ND | kr.1.52000 | Similar |
| SN74LVC1G79DBVT | Texas Instruments | 123.960 | 296-32306-1-ND | kr.5.52000 | Similar |
| SN74LVC1G80DBVR | Texas Instruments | 4.121 | 296-9851-1-ND | kr.1.52000 | Similar |
| SN74LVC1G80DBVT | Texas Instruments | 57.247 | 296-32308-1-ND | kr.5.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.52480 | kr.13.12 |
| 100 | kr.0.44380 | kr.44.38 |
| 250 | kr.0.40500 | kr.101.25 |
| 500 | kr.0.38180 | kr.190.90 |
| 1.000 | kr.0.36258 | kr.362.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33856 | kr.1,015.68 |
| 6.000 | kr.0.32697 | kr.1,961.82 |
| 9.000 | kr.0.32115 | kr.2,890.35 |
| 15.000 | kr.0.31471 | kr.4,720.65 |
| 21.000 | kr.0.31095 | kr.6,529.95 |
| 30.000 | kr.0.30733 | kr.9,219.90 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

