74LVC1G384GM,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.15008
Datasheet
1 Circuit IC Switch 1:1 10Ohm 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G384GM,115

DigiKey Part Number
1727-74LVC1G384GM,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G384GM,115
Description
IC SWITCH SPST-NCX1 10OHM 6XSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
500MHz
Series
Charge Injection
7.5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
5µA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-XFDFN
On-State Resistance (Max)
10Ohm
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSA1156P6onsemi0FSA1156P6-NDkr.0.00000Similar
NC7SZ384L6Xonsemi0NC7SZ384L6X-NDkr.1.15008Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58717kr.2,935.85
10.000kr.0.57099kr.5,709.90
15.000kr.0.56289kr.8,443.35
25.000kr.0.55391kr.13,847.75
35.000kr.0.54866kr.19,203.10
50.000kr.0.54362kr.27,181.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.58717
Unit Price with VAT:kr.0.73396