
74LVC1G332GM,115 | |
|---|---|
DigiKey Part Number | 1727-6978-2-ND - Tape & Reel (TR) 1727-6978-1-ND - Cut Tape (CT) 1727-6978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332GM,115 |
Description | IC GATE OR 1CH 3-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 3 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ332L6X | onsemi | 9.940 | NC7SZ332L6XCT-ND | kr.1.46000 | Similar |
| NC7SZ332P6X | onsemi | 29.009 | NC7SZ332P6XCT-ND | kr.0.63000 | Similar |
| SN74LVC1G332DRYR | Texas Instruments | 37.070 | 296-30124-1-ND | kr.1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.97600 | kr.9.76 |
| 25 | kr.0.86480 | kr.21.62 |
| 100 | kr.0.73860 | kr.73.86 |
| 250 | kr.0.67888 | kr.169.72 |
| 500 | kr.0.64262 | kr.321.31 |
| 1.000 | kr.0.61276 | kr.612.76 |
| 2.500 | kr.0.59462 | kr.1,486.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41338 | kr.2,066.90 |
| 10.000 | kr.0.40127 | kr.4,012.70 |
| 15.000 | kr.0.39520 | kr.5,928.00 |
| 25.000 | kr.0.38848 | kr.9,712.00 |
| 35.000 | kr.0.38455 | kr.13,459.25 |
| 50.000 | kr.0.38077 | kr.19,038.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |


