
74LVC1G17GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G17GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G17GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G17GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17GS,132 |
Description | IC BUFF 1.65V 6-XSON, SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.75400 | kr.7.54 |
| 25 | kr.0.66440 | kr.16.61 |
| 100 | kr.0.56430 | kr.56.43 |
| 250 | kr.0.51632 | kr.129.08 |
| 500 | kr.0.48768 | kr.243.84 |
| 1.000 | kr.0.46409 | kr.464.09 |
| 2.500 | kr.0.44426 | kr.1,110.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42412 | kr.2,120.60 |
| 10.000 | kr.0.41175 | kr.4,117.50 |
| 15.000 | kr.0.40556 | kr.6,083.40 |
| 25.000 | kr.0.39869 | kr.9,967.25 |
| 35.000 | kr.0.39468 | kr.13,813.80 |
| 50.000 | kr.0.39082 | kr.19,541.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |



