74LVC1G14GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.840
Unit Price: kr.1.20000
Datasheet

Direct


Diodes Incorporated
In Stock: 3.141
Unit Price: kr.1.20000
Datasheet
Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G14GF,132

DigiKey Part Number
1727-6966-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G14GF,132
Description
IC INVERT SCHMITT 1CH 1INP 6XSON
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.46V ~ 1.58V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.14V ~ 2.79V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
6-XSON, SOT891 (1x1)
Features
Schmitt Trigger
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G14GS,132Nexperia USA Inc.2.8401727-8359-1-NDkr.1.20000Similar
74LVC1G14FW4-7Diodes Incorporated3.14131-74LVC1G14FW4-7CT-NDkr.1.20000Direct
Obsolete
This product is no longer manufactured. View Substitutes