
74LVC1G08GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G08GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G08GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G08GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GM,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ08FHX | onsemi | 15.603 | NC7SZ08FHXCT-ND | kr.1.39000 | Similar |
| SN74LVC1G08DRY2 | Texas Instruments | 13.958 | 296-49914-1-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.77300 | kr.7.73 |
| 25 | kr.0.68200 | kr.17.05 |
| 100 | kr.0.57880 | kr.57.88 |
| 250 | kr.0.53028 | kr.132.57 |
| 500 | kr.0.50098 | kr.250.49 |
| 1.000 | kr.0.47683 | kr.476.83 |
| 2.500 | kr.0.45706 | kr.1,142.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43594 | kr.2,179.70 |
| 10.000 | kr.0.42328 | kr.4,232.80 |
| 15.000 | kr.0.41694 | kr.6,254.10 |
| 25.000 | kr.0.40992 | kr.10,248.00 |
| 35.000 | kr.0.40582 | kr.14,203.70 |
| 50.000 | kr.0.40187 | kr.20,093.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

