Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07GN,132

DigiKey Part Number
1727-74LVC1G07GN,132TR-ND - Tape & Reel (TR)
1727-74LVC1G07GN,132CT-ND - Cut Tape (CT)
1727-74LVC1G07GN,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G07GN,132
Description
IC BUFF 1.65V 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON (0.9x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.562
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.28100kr.12.81
25kr.1.13360kr.28.34
100kr.0.97450kr.97.45
250kr.0.89852kr.224.63
500kr.0.85260kr.426.30
1.000kr.0.81475kr.814.75
2.500kr.0.80122kr.2,003.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.72872kr.3,643.60
10.000kr.0.70938kr.7,093.80
15.000kr.0.69970kr.10,495.50
25.000kr.0.68898kr.17,224.50
35.000kr.0.68271kr.23,894.85
50.000kr.0.67668kr.33,834.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000