Inverter IC 1 Channel Open Drain 5-X2SON (0.80x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G06GX,125

DigiKey Part Number
1727-74LVC1G06GX,125TR-ND - Tape & Reel (TR)
1727-74LVC1G06GX,125CT-ND - Cut Tape (CT)
1727-74LVC1G06GX,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G06GX,125
Description
IC INVERTER 1CH 1-INP 5X2SON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
200 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.58V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.07V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-X2SON (0.80x0.80)
Features
Open Drain
Package / Case
4-XFDFN Exposed Pad
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ06XV5T2Gonsemi0NL17SZ06XV5T2GOSTR-NDkr.0.21870Similar
In-Stock: 698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.75400kr.7.54
25kr.0.66680kr.16.67
100kr.0.56620kr.56.62
250kr.0.51860kr.129.65
500kr.0.48970kr.244.85
1.000kr.0.46605kr.466.05
2.500kr.0.44621kr.1,115.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37327kr.3,732.70
20.000kr.0.36387kr.7,277.40
30.000kr.0.35917kr.10,775.10
50.000kr.0.35396kr.17,698.00
70.000kr.0.35091kr.24,563.70
100.000kr.0.34798kr.34,798.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500