
74LVCH162244ADGVJ | |
|---|---|
DigiKey Part Number | 1727-8704-2-ND - Tape & Reel (TR) 1727-8704-1-ND - Cut Tape (CT) 1727-8704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH162244ADGVJ |
Description | IC BUFF 1.2V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.26700 | kr.42.67 |
| 25 | kr.3.84960 | kr.96.24 |
| 100 | kr.3.38680 | kr.338.68 |
| 250 | kr.3.16620 | kr.791.55 |
| 500 | kr.3.03330 | kr.1,516.65 |
| 1.000 | kr.3.02938 | kr.3,029.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.80852 | kr.7,021.30 |
| 5.000 | kr.2.73893 | kr.13,694.65 |
| 7.500 | kr.2.70408 | kr.20,280.60 |
| 12.500 | kr.2.66547 | kr.33,318.38 |
| 17.500 | kr.2.64290 | kr.46,250.75 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

