Similar
Similar

74LVC157ADB-Q100J | |
|---|---|
DigiKey Part Number | 74LVC157ADB-Q100J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC157ADB-Q100J |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC157APW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC157APW-Q100JTR-ND | kr.0.86995 | Similar |
| SN74LVC257ADBR | Texas Instruments | 54.700 | 296-12903-1-ND | kr.3.93000 | Similar |



