74LVC138ADB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Similar


Texas Instruments
In Stock: 16.139
Unit Price: kr.3.04000
Datasheet

Similar


Texas Instruments
In Stock: 9.126
Unit Price: kr.4.25000
Datasheet

Similar


Texas Instruments
In Stock: 1.850
Unit Price: kr.6.97000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.378
Unit Price: kr.5.00860
Datasheet

Similar


Texas Instruments
In Stock: 3.864
Unit Price: kr.6.97000
Datasheet

Similar


Texas Instruments
In Stock: 254
Unit Price: kr.4.88000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC138ADB,118

DigiKey Part Number
74LVC138ADB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC138ADB,118
Description
IC DECODER/DEMUX 1 X 3:8 16-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC138APW,118Nexperia USA Inc.01727-4026-1-NDkr.1.78000Similar
SN74LVC138ADBRTexas Instruments16.139296-8460-1-NDkr.3.04000Similar
SN74LVC138ADGVRTexas Instruments9.126296-13235-1-NDkr.4.25000Similar
SN74LVC138APWTexas Instruments1.850296-26580-5-NDkr.6.97000Similar
SN74LVC138APWG4Rochester Electronics, LLC1.3782156-SN74LVC138APWG4-NDkr.5.00860Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types