
74LVC07ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-3478-2-ND - Tape & Reel (TR) 1727-3478-1-ND - Cut Tape (CT) 1727-3478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC07ABQ,115 |
Description | IC BUFF 1.2V/5.5V 14-DHVQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 6 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.05200 | kr.10.52 |
| 25 | kr.0.92800 | kr.23.20 |
| 100 | kr.0.79440 | kr.79.44 |
| 250 | kr.0.73064 | kr.182.66 |
| 500 | kr.0.69208 | kr.346.04 |
| 1.000 | kr.0.66031 | kr.660.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62109 | kr.1,863.27 |
| 6.000 | kr.0.60191 | kr.3,611.46 |
| 9.000 | kr.0.59230 | kr.5,330.70 |
| 15.000 | kr.0.58165 | kr.8,724.75 |
| 21.000 | kr.0.57543 | kr.12,084.03 |
| 30.000 | kr.0.56945 | kr.17,083.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |











