Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV07ATPWJ

DigiKey Part Number
1727-8550-2-ND - Tape & Reel (TR)
1727-8550-1-ND - Cut Tape (CT)
1727-8550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV07ATPWJ
Description
IC BUFF 4.5V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 16mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 134.146 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.38200kr.13.82
25kr.1.22480kr.30.62
100kr.1.05500kr.105.50
250kr.0.97308kr.243.27
500kr.0.92400kr.462.00
1.000kr.0.88354kr.883.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.84081kr.2,102.03
5.000kr.0.81505kr.4,075.25
7.500kr.0.80215kr.6,016.12
12.500kr.0.78786kr.9,848.25
17.500kr.0.77951kr.13,641.43
25.000kr.0.77148kr.19,287.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750

Other Suppliers on DigiKey

134.146In Stock
Ships from Rochester Electronics, LLC