Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT541PW,112 | |
|---|---|
DigiKey Part Number | 1727-6449-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT541PW,112 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT541PW,118 | Nexperia USA Inc. | 20.387 | 1727-4099-1-ND | kr.2.41000 | Parametric Equivalent |
| 74HCT541PW-Q100J | Nexperia USA Inc. | 2.500 | 1727-74HCT541PW-Q100JCT-ND | kr.2.85000 | Parametric Equivalent |
| MM74HCT541MTC | onsemi | 205 | MM74HCT541MTCFS-ND | kr.4.82000 | Similar |
| MM74HCT541MTCX | onsemi | 2.415 | MM74HCT541MTCXCT-ND | kr.4.06000 | Similar |
| SN74HCT541PW | Rochester Electronics, LLC | 9.775 | 2156-SN74HCT541PW-ND | kr.7.10000 | Similar |








