74HC540PWJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.2.66000
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC540PWJ

DigiKey Part Number
1727-74HC540PWJTR-ND - Tape & Reel (TR)
1727-74HC540PWJCT-ND - Cut Tape (CT)
1727-74HC540PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC540PWJ
Description
IC BUFF 2V/6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC540ADTR2Gonsemi0MC74HC540ADTR2GOSCT-NDkr.2.66000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.42200kr.24.22
25kr.2.16840kr.54.21
100kr.1.88740kr.188.74
250kr.1.75312kr.438.28
500kr.1.67224kr.836.12
1.000kr.1.62577kr.1,625.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.53547kr.3,838.67
5.000kr.1.49312kr.7,465.60
7.500kr.1.47191kr.11,039.33
12.500kr.1.44842kr.18,105.25
17.500kr.1.43469kr.25,107.08
25.000kr.1.42149kr.35,537.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500