74HCT4066D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.076
Unit Price: kr.6.72000
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: kr.2.79000
Datasheet

Similar


Texas Instruments
In Stock: 1.490
Unit Price: kr.6.72000
Datasheet

Similar


Texas Instruments
In Stock: 2.300
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 2.477
Unit Price: kr.4.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 154
Unit Price: kr.49.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.536
Unit Price: kr.49.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 315
Unit Price: kr.53.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.30.35962
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.341
Unit Price: kr.37.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.070
Unit Price: kr.37.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 650
Unit Price: kr.53.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.30.35962
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 495
Unit Price: kr.33.98000
Datasheet
4 Circuit IC Switch 1:1 20Ohm (Typ) 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4066D,112

DigiKey Part Number
1727-2852-ND
Manufacturer
Manufacturer Product Number
74HCT4066D,112
Description
IC SWITCH SPST-NO X 4 20OHM 14SO
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 20Ohm (Typ) 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT4066D,112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
44ns, 30ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
200MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1µA
Switch Circuit
SPST - NO
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
20Ohm (Typ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
14-SO
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4066MTexas Instruments5.076296-26031-5-NDkr.6.72000Similar
CD74HCT4066M96Texas Instruments2.500296-9281-1-NDkr.2.79000Similar
CD74HCT4066MTTexas Instruments1.490296-CD74HCT4066MTCT-NDkr.6.72000Similar
CD74HCT4066QM96Q1Texas Instruments2.300296-CD74HCT4066QM96Q1CT-NDkr.4.18000Similar
D24066QM96G4Q1Texas Instruments2.477296-24332-1-NDkr.4.69000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types