74HCT4017D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 869
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.84337
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 850
Unit Price: kr.5.13540
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.953
Unit Price: kr.5.13540
Datasheet
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4017D,652

DigiKey Part Number
1727-3420-ND
Manufacturer
Manufacturer Product Number
74HCT4017D,652
Description
IC DECADE COUNTER 10BIT 16SO
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Nexperia USA Inc.
Count Rate
67 MHz
Series
Trigger Type
Positive, Negative
Packaging
Tube
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Counter, Decade
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
10
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4017D,653Nexperia USA Inc.8691727-74HCT4017D,653CT-NDkr.3.55000Parametric Equivalent
74HCT4017D-Q100JNexperia USA Inc.01727-74HCT4017D-Q100JTR-NDkr.1.84337Parametric Equivalent
74HCT4017D,652Rochester Electronics, LLC8502156-74HCT4017D,652-NDkr.5.13540Parametric Equivalent
74HCT4017D,652Rochester Electronics, LLC5.9532156-74HCT4017D,652-1727-NDkr.5.13540Parametric Equivalent
Obsolete
Marketplace Stock: 5.953 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.953In Stock
Ships from Rochester Electronics, LLC