
74HCT30D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT30D,653TR-ND - Tape & Reel (TR) 1727-74HCT30D,653CT-ND - Cut Tape (CT) 1727-74HCT30D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT30D,653 |
Description | IC GATE NAND 1CH 8-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 28ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-SO |
Number of Inputs 8 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.38800 | kr.13.88 |
| 25 | kr.1.23520 | kr.30.88 |
| 100 | kr.1.06260 | kr.106.26 |
| 250 | kr.0.98016 | kr.245.04 |
| 500 | kr.0.93084 | kr.465.42 |
| 1.000 | kr.0.89014 | kr.890.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.84712 | kr.2,117.80 |
| 5.000 | kr.0.82121 | kr.4,106.05 |
| 7.500 | kr.0.80823 | kr.6,061.73 |
| 12.500 | kr.0.79385 | kr.9,923.12 |
| 17.500 | kr.0.78545 | kr.13,745.38 |
| 25.000 | kr.0.77737 | kr.19,434.25 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

