
74HCT2G08DC,125 | |
|---|---|
DigiKey Part Number | 1727-6929-2-ND - Tape & Reel (TR) 1727-6929-1-ND - Cut Tape (CT) 1727-6929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G08DC,125 |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.15600 | kr.21.56 |
| 25 | kr.1.92720 | kr.48.18 |
| 100 | kr.1.67310 | kr.167.31 |
| 250 | kr.1.55228 | kr.388.07 |
| 500 | kr.1.47938 | kr.739.69 |
| 1.000 | kr.1.42980 | kr.1,429.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34514 | kr.4,035.42 |
| 6.000 | kr.1.30884 | kr.7,853.04 |
| 9.000 | kr.1.29065 | kr.11,615.85 |
| 15.000 | kr.1.27050 | kr.19,057.50 |
| 21.000 | kr.1.25873 | kr.26,433.33 |
| 30.000 | kr.1.24741 | kr.37,422.30 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

