74HCT2G02DC-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7.730
Unit Price: kr.3.86740
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 67.650
Unit Price: kr.3.86740
Datasheet
NOR Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G02DC-Q100H

DigiKey Part Number
1727-74HCT2G02DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT2G02DC-Q100H
Description
IC GATE NOR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-VSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT2G02DC,125Nexperia USA Inc.7.7301727-74HCT2G02DC,125TR-NDkr.3.86740Parametric Equivalent
74HCT2G02DC,125Rochester Electronics, LLC67.6502156-74HCT2G02DC,125-NDkr.3.86740Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.36008kr.4,080.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.36008
Unit Price with VAT:kr.1.70010