74HCT241PW,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.65507
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.068
Unit Price: kr.3.87000
Datasheet

Direct


onsemi
In Stock: 2.460
Unit Price: kr.4.06000
Datasheet

Similar


onsemi
In Stock: 1.162
Unit Price: kr.8.06000
Datasheet

Similar


Texas Instruments
In Stock: 5.145
Unit Price: kr.5.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.136
Unit Price: kr.21.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.138
Unit Price: kr.6.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 225.734
Unit Price: kr.4.58000
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT241PW,118

DigiKey Part Number
1727-74HCT241PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT241PW,118
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.42156kr.3,553.90
5.000kr.1.38070kr.6,903.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.42156
Unit Price with VAT:kr.1.77695