Decoder/Demultiplexer 1 x 4:16 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT154DB,112

DigiKey Part Number
1727-3372-ND
Manufacturer
Manufacturer Product Number
74HCT154DB,112
Description
IC DECODER/DEMUX 1X4:16 24-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SSOP (0.209", 5.30mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 8.260 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

8.260In Stock
Ships from Rochester Electronics, LLC