74HCT123DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.54000
Datasheet
Monostable Multivibrator 77 ns 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT123DB,118

DigiKey Part Number
74HCT123DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT123DB,118
Description
IC MMV 2-CIR 77-NS 16-SSOP
Customer Reference
Detailed Description
Monostable Multivibrator 77 ns 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
77 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SSOP (0.209", 5.30mm Width)
Independent Circuits
2
Supplier Device Package
16-SSOP
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT123PW,118Nexperia USA Inc.01727-6618-1-NDkr.2.54000Similar
Obsolete
Marketplace Stock: 23.418 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23.418In Stock
Ships from Rochester Electronics, LLC