
74HCT11D,652 | |
|---|---|
DigiKey Part Number | 1727-6103-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT11D,652 |
Description | IC GATE AND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT11D,653 | Nexperia USA Inc. | 0 | 1727-2625-1-ND | kr.0.24000 | Parametric Equivalent |
| 74HCT11D-Q100J | Nexperia USA Inc. | 1.960 | 1727-74HCT11D-Q100JCT-ND | kr.0.30000 | Parametric Equivalent |
| CD74HCT11M96 | Texas Instruments | 8.327 | 296-9249-1-ND | kr.0.42000 | Similar |
| CD74HCT11MT | Texas Instruments | 9.250 | 296-CD74HCT11MTCT-ND | kr.0.69692 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.68600 | kr.16.86 |
| 57 | kr.1.37263 | kr.78.24 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

