Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC86DB,118 | |
|---|---|
DigiKey Part Number | 74HC86DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC86DB,118 |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC86PW,118 | Nexperia USA Inc. | 5.000 | 1727-5965-1-ND | kr.1.33000 | Similar |
| MM74HC86MTCX | onsemi | 6.086 | MM74HC86MTCXCT-ND | kr.1.84000 | Similar |
| SN74HC86IPWRG4Q1 | Texas Instruments | 31.207 | 296-28967-1-ND | kr.4.06000 | Similar |
| SN74HC86PW | Texas Instruments | 3.645 | 296-26489-5-ND | kr.6.28000 | Similar |
| SN74HC86PWR | Texas Instruments | 4.316 | 296-8376-1-ND | kr.2.47000 | Similar |




