74HC541D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 5.021
Unit Price: kr.5.48000
Datasheet

Similar


onsemi
In Stock: 625
Unit Price: kr.5.35000
Datasheet

Similar


onsemi
In Stock: 7.306
Unit Price: kr.4.19000
Datasheet

Similar


onsemi
In Stock: 35.632
Unit Price: kr.5.35000
Datasheet

Similar


onsemi
In Stock: 1.227
Unit Price: kr.5.16000
Datasheet

Similar


Texas Instruments
In Stock: 681
Unit Price: kr.5.74000
Datasheet

Similar


Texas Instruments
In Stock: 343
Unit Price: kr.6.26000
Datasheet
20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC541D,652

DigiKey Part Number
1727-3793-ND
Manufacturer
Manufacturer Product Number
74HC541D,652
Description
IC BUFFER NON-INVERTING 6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC541D,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types