Decoder 1 x 4:10 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC42D,653

DigiKey Part Number
1727-5959-2-ND - Tape & Reel (TR)
1727-5959-1-ND - Cut Tape (CT)
1727-5959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC42D,653
Description
IC DECODER 1 X 4:10 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 4:10
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.08800kr.30.88
25kr.2.76920kr.69.23
100kr.2.42120kr.242.12
250kr.2.25552kr.563.88
500kr.2.15548kr.1,077.74
1.000kr.2.12048kr.2,120.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.98642kr.4,966.05
5.000kr.1.93407kr.9,670.35
7.500kr.1.90785kr.14,308.88
12.500kr.1.87882kr.23,485.25
17.500kr.1.86184kr.32,582.20
25.000kr.1.84551kr.46,137.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250