Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC3G14DC,125

DigiKey Part Number
1727-6917-2-ND - Tape & Reel (TR)
1727-6917-1-ND - Cut Tape (CT)
1727-6917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC3G14DC,125
Description
IC INVERT SCHMITT 3CH 3IN 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-VSSOP
Features
Schmitt Trigger
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL37WZ14USGonsemi21.816NL37WZ14USGOSCT-NDkr.1.46000Direct
SN74LVC3G14DCURTexas Instruments8.364296-13006-1-NDkr.2.60000Similar
TC7W14FK,LFToshiba Semiconductor and Storage10.387TC7W14FKLFCT-NDkr.1.59000Similar
In-Stock: 596
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.40300kr.24.03
25kr.2.15040kr.53.76
100kr.1.87160kr.187.16
250kr.1.73868kr.434.67
500kr.1.65842kr.829.21
1.000kr.1.61169kr.1,611.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.34514kr.4,035.42
6.000kr.1.30884kr.7,853.04
9.000kr.1.29065kr.11,615.85
15.000kr.1.27050kr.19,057.50
21.000kr.1.25873kr.26,433.33
30.000kr.1.24741kr.37,422.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500