
74HC2G66DP,125 | |
|---|---|
DigiKey Part Number | 1727-6594-2-ND - Tape & Reel (TR) 1727-6594-1-ND - Cut Tape (CT) 1727-6594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G66DP,125 |
Description | IC SWITCH SPST-NOX2 70OHM 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 70Ohm 8-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 20ns, 27ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 70Ohm | Supplier Device Package 8-TSSOP |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX323CUA+ | Analog Devices Inc./Maxim Integrated | 6 | MAX323CUA+-ND | kr.51.86000 | Similar |
| MAX323CUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX323CUA+T-ND | kr.33.39151 | Similar |
| MAX4541CUA+ | Analog Devices Inc./Maxim Integrated | 408 | MAX4541CUA+-ND | kr.20.80000 | Similar |
| MAX4541CUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4541CUA+T-ND | kr.10.77219 | Similar |
| MAX4575EUA+ | Analog Devices Inc./Maxim Integrated | 326 | MAX4575EUA+-ND | kr.36.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.43300 | kr.14.33 |
| 25 | kr.1.27320 | kr.31.83 |
| 100 | kr.1.09680 | kr.109.68 |
| 250 | kr.1.01236 | kr.253.09 |
| 500 | kr.0.96140 | kr.480.70 |
| 1.000 | kr.0.91962 | kr.919.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86792 | kr.2,603.76 |
| 6.000 | kr.0.84263 | kr.5,055.78 |
| 9.000 | kr.0.82996 | kr.7,469.64 |
| 15.000 | kr.0.81592 | kr.12,238.80 |
| 21.000 | kr.0.80772 | kr.16,962.12 |
| 30.000 | kr.0.79983 | kr.23,994.90 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |




