74HC27D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 257
Unit Price: kr.6.34000
Datasheet

Similar


Texas Instruments
In Stock: 2.450
Unit Price: kr.2.22000
Datasheet

Similar


Texas Instruments
In Stock: 13.911
Unit Price: kr.6.34000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.101
Unit Price: kr.5.64261
Datasheet

Similar


Texas Instruments
In Stock: 5.089
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 16.033
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 11.618
Unit Price: kr.4.06000
Datasheet
NOR Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC27D,652

DigiKey Part Number
1727-3275-ND
Manufacturer
Manufacturer Product Number
74HC27D,652
Description
IC GATE NOR 3CH 3-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC27D,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SO
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC27MTexas Instruments257296-33064-5-NDkr.6.34000Similar
CD74HC27M96Texas Instruments2.450296-29569-1-NDkr.2.22000Similar
CD74HC27MTTexas Instruments13.911296-CD74HC27MTCT-NDkr.6.34000Similar
SN74HC27DRochester Electronics, LLC16.1012156-SN74HC27D-NDkr.5.64261Similar
SN74HC27DRTexas Instruments5.089296-14848-1-NDkr.2.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types