Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC251D,653

DigiKey Part Number
1727-6321-2-ND - Tape & Reel (TR)
1727-6321-1-ND - Cut Tape (CT)
1727-6321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC251D,653
Description
IC MULTIPLEXER 1 X 8:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC251ADR2Gonsemi6.063MC74HC251ADR2GOSCT-NDkr.2.66000Direct
CD74HC251M96Texas Instruments2.485296-41224-1-NDkr.3.87000Upgrade
CD74HC251MTTexas Instruments4.768296-CD74HC251MTCT-NDkr.6.28000Upgrade
MC74HC251ADGonsemi167MC74HC251ADG-NDkr.3.17000Similar
SN74HC251DRochester Electronics, LLC18.8932156-SN74HC251D-NDkr.4.05760Similar
In-Stock: 371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.41400kr.14.14
25kr.1.25520kr.31.38
100kr.1.08220kr.108.22
250kr.0.99868kr.249.67
500kr.0.94834kr.474.17
1.000kr.0.90700kr.907.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.86336kr.2,158.40
5.000kr.0.83703kr.4,185.15
7.500kr.0.82385kr.6,178.88
12.500kr.0.80925kr.10,115.62
17.500kr.0.80071kr.14,012.43
25.000kr.0.79250kr.19,812.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750