Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74HC174PW,112 | |
|---|---|
DigiKey Part Number | 74HC174PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC174PW,112 |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 107 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC174PW,118 | Nexperia USA Inc. | 0 | 1727-6586-1-ND | kr.2.41000 | Parametric Equivalent |
| 74HC174PW-Q100J | Nexperia USA Inc. | 29.300 | 1727-74HC174PW-Q100JTR-ND | kr.4.24780 | Parametric Equivalent |
| MC74HC174ADTR2G | onsemi | 1.208 | MC74HC174ADTR2GOSCT-ND | kr.2.85000 | Similar |
| SN74HC174DBR | Texas Instruments | 23.680 | 296-19249-1-ND | kr.3.23000 | Similar |
| SN74HC174PW | Rochester Electronics, LLC | 3.478 | 2156-SN74HC174PW-ND | kr.4.88000 | Similar |






