Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC174D,653

DigiKey Part Number
1727-6317-2-ND - Tape & Reel (TR)
1727-6317-1-ND - Cut Tape (CT)
1727-6317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC174D,653
Description
IC FF D-TYPE SINGLE 6-BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
6
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
107 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.511
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.94600kr.19.46
25kr.1.73720kr.43.43
100kr.1.50580kr.150.58
250kr.1.39532kr.348.83
500kr.1.32862kr.664.31
1.000kr.1.27732kr.1,277.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.21576kr.3,039.40
5.000kr.1.18083kr.5,904.15
7.500kr.1.16334kr.8,725.05
12.500kr.1.14396kr.14,299.50
17.500kr.1.13264kr.19,821.20
25.000kr.1.12174kr.28,043.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750