74HC157DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.356
Unit Price: kr.3.11000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.180
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 11.878
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 12.240
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.495
Unit Price: kr.4.81840
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.060
Unit Price: kr.4.94519
Datasheet
Multiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC157DB,112

DigiKey Part Number
1727-3239-ND
Manufacturer
Manufacturer Product Number
74HC157DB,112
Description
IC MULTIPLEXER 4 X 2:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC157DBRTexas Instruments8.356296-38795-1-NDkr.3.11000Similar
SN74HC157PWRochester Electronics, LLC12.1802156-SN74HC157PW-NDkr.6.28000Similar
SN74HC157PWRTexas Instruments11.878296-29862-1-NDkr.3.68000Similar
SN74HC157PWTTexas Instruments12.240296-SN74HC157PWTCT-NDkr.6.34000Similar
74HC157DB,112Rochester Electronics, LLC3.4952156-74HC157DB112-NDkr.4.81840Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types