


74AUP1T86GWH | |
|---|---|
DigiKey Part Number | 1727-7729-2-ND - Tape & Reel (TR) 1727-7729-1-ND - Cut Tape (CT) 1727-7729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T86GWH |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T86GWH Models |
Category | Voltage - Supply 2.3V ~ 3.6V |
Mfr | Current - Quiescent (Max) 1.2 µA |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.1ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Features Schmitt Trigger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.25280 | kr.31.32 |
| 100 | kr.1.07780 | kr.107.78 |
| 250 | kr.0.99460 | kr.248.65 |
| 500 | kr.0.94454 | kr.472.27 |
| 1.000 | kr.0.90326 | kr.903.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85235 | kr.2,557.05 |
| 6.000 | kr.0.82742 | kr.4,964.52 |
| 9.000 | kr.0.81495 | kr.7,334.55 |
| 15.000 | kr.0.80112 | kr.12,016.80 |
| 21.000 | kr.0.79303 | kr.16,653.63 |
| 30.000 | kr.0.78526 | kr.23,557.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |


