Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G86GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G86GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G86GM,132 |
Description | IC GATE XOR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.1ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G86GS,132 | Nexperia USA Inc. | 3.347 | 1727-7886-1-ND | kr.1.39000 | Parametric Equivalent |
| 74AUP1G86FW4-7 | Diodes Incorporated | 0 | 74AUP1G86FW4-7-ND | kr.0.53309 | Direct |
| 74AUP1G86FZ4-7 | Diodes Incorporated | 4.986 | 31-74AUP1G86FZ4-7CT-ND | kr.1.46000 | Direct |
| 74AUP1G86GF,132 | Rochester Electronics, LLC | 99.940 | 2156-74AUP1G86GF,132-1727-ND | kr.3.93081 | Parametric Equivalent |
| 74AUP1G86GF,132 | Rochester Electronics, LLC | 99.728 | 2156-74AUP1G86GF132-ND | kr.3.93081 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45095 | kr.2,254.75 |
| 10.000 | kr.0.43794 | kr.4,379.40 |
| 15.000 | kr.0.43142 | kr.6,471.30 |
| 25.000 | kr.0.42420 | kr.10,605.00 |
| 35.000 | kr.0.41998 | kr.14,699.30 |
| 50.000 | kr.0.41593 | kr.20,796.50 |
| 125.000 | kr.0.40718 | kr.50,897.50 |
| Unit Price without VAT: | kr.0.45095 |
|---|---|
| Unit Price with VAT: | kr.0.56369 |






