Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.6x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G34GX4Z

DigiKey Part Number
1727-74AUP1G34GX4ZTR-ND - Tape & Reel (TR)
1727-74AUP1G34GX4ZCT-ND - Cut Tape (CT)
1727-74AUP1G34GX4ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G34GX4Z
Description
IC BUFF 0.8V/3.6V 4-X2SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.6x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
4-XFDFN
Number of Elements
1
Supplier Device Package
4-X2SON (0.6x0.6)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 964.992 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.98900kr.9.89
25kr.0.87240kr.21.81
100kr.0.74690kr.74.69
250kr.0.68600kr.171.50
500kr.0.64946kr.324.73
1.000kr.0.61942kr.619.42
2.500kr.0.60141kr.1,503.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.55278kr.5,527.80
20.000kr.0.53981kr.10,796.20
30.000kr.0.53331kr.15,999.30
50.000kr.0.52612kr.26,306.00
70.000kr.0.52192kr.36,534.40
100.000kr.0.51788kr.51,788.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500

Other Suppliers on DigiKey

964.992In Stock
Ships from Rochester Electronics, LLC