74ALVT162245DGG,11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.10.85421
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.480
Unit Price: kr.12.55322
Datasheet

Similar


Texas Instruments
In Stock: 2.558
Unit Price: kr.9.25639
Datasheet

Similar


Texas Instruments
In Stock: 2.342
Unit Price: kr.10.08058
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.354
Unit Price: kr.15.98000
Datasheet

Similar


Texas Instruments
In Stock: 4.600
Unit Price: kr.11.41198
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.708
Unit Price: kr.14.84000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT162245DGG,11

DigiKey Part Number
1727-3165-ND
Manufacturer
Manufacturer Product Number
74ALVT162245DGG,11
Description
IC TXRX 2.3V/2.7V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVT162245DGG:11Nexperia USA Inc.01727-74ALVT162245DGG:11TR-NDkr.10.85421Parametric Equivalent
SN74ALVTH162245DLRochester Electronics, LLC6.4802156-SN74ALVTH162245DL-NDkr.12.55322Similar
SN74ALVTH162245GRTexas Instruments2.558296-13155-2-NDkr.9.25639Similar
SN74ALVTH162245LRTexas Instruments2.342296-13156-2-NDkr.10.08058Similar
SN74ALVTHR16245DLRochester Electronics, LLC10.3542156-SN74ALVTHR16245DL-NDkr.15.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types