Direct
Similar
Similar

74ALVC245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6796-2-ND - Tape & Reel (TR) 1727-6796-1-ND - Cut Tape (CT) 1727-6796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC245BQ,115 |
Description | IC TXRX 1.65V/3.6V 20-DHVQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VCX245BQX | onsemi | 21 | 74VCX245BQXFSCT-ND | kr.6.78000 | Direct |
| 74VCXH245MNR2 | onsemi | 3.000 | 74VCXH245MNR2OS-ND | kr.3.17000 | Similar |
| 74VCXH245MNR2G | onsemi | 0 | 74VCXH245MNR2GOSTR-ND | kr.3.90470 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.18700 | kr.21.87 |
| 25 | kr.1.95280 | kr.48.82 |
| 100 | kr.1.69660 | kr.169.66 |
| 250 | kr.1.57436 | kr.393.59 |
| 500 | kr.1.50042 | kr.750.21 |
| 1.000 | kr.1.45116 | kr.1,451.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36460 | kr.4,093.80 |
| 6.000 | kr.1.32786 | kr.7,967.16 |
| 9.000 | kr.1.30946 | kr.11,785.14 |
| 15.000 | kr.1.28908 | kr.19,336.20 |
| 21.000 | kr.1.27716 | kr.26,820.36 |
| 30.000 | kr.1.26571 | kr.37,971.30 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |



