Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVC16244DGG,112 | |
|---|---|
DigiKey Part Number | 74ALVC16244DGG,112-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC16244DGG,112 |
Description | IC BUFF 1.2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC16244DGG,112 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC162244T | onsemi | 2.390 | 74ALVC162244TFS-ND | kr.11.54000 | Similar |
| 74ALVC162244TX | onsemi | 21 | 74ALVC162244TXCT-ND | kr.16.86000 | Similar |
| 74ALVC16244MTDX | onsemi | 117 | 74ALVC16244MTDXCT-ND | kr.12.17000 | Similar |
| SN74ALVC16244ADGGR | Texas Instruments | 5.409 | 296-5123-1-ND | kr.17.37000 | Similar |
| SN74ALVC16244ADL | Rochester Electronics, LLC | 958 | 2156-SN74ALVC16244ADL-ND | kr.14.20157 | Similar |






