
74AHCT2G126DP-Q10H | |
|---|---|
DigiKey Part Number | 74AHCT2G126DP-Q10H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G126DP-Q10H |
Description | IC BUFF 4.5V/5.5V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-TSSOP |
Output Type 3-State | Base Product Number |

