74AHC373D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 495
Unit Price: kr.4.76000
Datasheet

Similar


onsemi
In Stock: 45.503
Unit Price: kr.11.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.244
Unit Price: kr.8.12000
Datasheet

Similar


Texas Instruments
In Stock: 8.426
Unit Price: kr.3.42000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC373D,112

DigiKey Part Number
74AHC373D,112-ND
Manufacturer
Manufacturer Product Number
74AHC373D,112
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
4ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC373MXonsemi49574VHC373MXCT-NDkr.4.76000Similar
MC74VHC373DWR2Gonsemi45.503488-MC74VHC373DWR2GCT-NDkr.11.73000Similar
SN74AHC373DWRochester Electronics, LLC19.2442156-SN74AHC373DW-NDkr.8.12000Similar
SN74AHC373DWRTexas Instruments8.426296-31738-1-NDkr.3.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types