AND Gate IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC2G08DP,125

DigiKey Part Number
1727-6522-2-ND - Tape & Reel (TR)
1727-6522-1-ND - Cut Tape (CT)
1727-6522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC2G08DP,125
Description
IC GATE AND 2CH 2-INP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-TSSOP
Number of Inputs
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.44600kr.14.46
25kr.1.28320kr.32.08
100kr.1.10570kr.110.57
250kr.1.02100kr.255.25
500kr.0.96990kr.484.95
1.000kr.0.92767kr.927.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87562kr.2,626.86
6.000kr.0.85014kr.5,100.84
9.000kr.0.83738kr.7,536.42
15.000kr.0.82324kr.12,348.60
21.000kr.0.81498kr.17,114.58
30.000kr.0.80703kr.24,210.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250