
74AHC2G00DC,125 | |
|---|---|
DigiKey Part Number | 1727-74AHC2G00DC,125TR-ND - Tape & Reel (TR) 1727-74AHC2G00DC,125CT-ND - Cut Tape (CT) 1727-74AHC2G00DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G00DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.75000 | kr.17.50 |
| 25 | kr.1.55720 | kr.38.93 |
| 100 | kr.1.34530 | kr.134.53 |
| 250 | kr.1.24516 | kr.311.29 |
| 500 | kr.1.18456 | kr.592.28 |
| 1.000 | kr.1.13473 | kr.1,134.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07317 | kr.3,219.51 |
| 6.000 | kr.1.04304 | kr.6,258.24 |
| 9.000 | kr.1.02794 | kr.9,251.46 |
| 15.000 | kr.1.01121 | kr.15,168.15 |
| 21.000 | kr.1.00144 | kr.21,030.24 |
| 30.000 | kr.0.99204 | kr.29,761.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |






