74AHC257PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 453
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 3.960
Unit Price: kr.3.68000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC257PW,112

DigiKey Part Number
74AHC257PW,112-ND
Manufacturer
Manufacturer Product Number
74AHC257PW,112
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC257DTR2Gonsemi453488-MC74VHC257DTR2GCT-NDkr.3.68000Direct
SN74HC257PWRTexas Instruments3.960296-8287-1-NDkr.3.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types