74AHC257D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 165
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 10.189
Unit Price: kr.3.49000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.615
Unit Price: kr.6.97000
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC257D,112

DigiKey Part Number
74AHC257D,112-ND
Manufacturer
Manufacturer Product Number
74AHC257D,112
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC257DR2Gonsemi165MC74VHC257DR2GOSCT-NDkr.4.31000Direct
SN74HC257DRTexas Instruments10.189296-14846-1-NDkr.3.49000Similar
SN74LVC257ADRochester Electronics, LLC6.6152156-SN74LVC257AD-NDkr.6.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types