Direct
Similar
Similar
Similar
Similar
Similar
Similar

74AHC04PW,112 | |
|---|---|
DigiKey Part Number | 74AHC04PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC04PW,112 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC04DTR2G | onsemi | 5.084 | MC74VHC04DTR2GOSCT-ND | kr.2.35000 | Direct |
| 74VHC04MTCX | onsemi | 4.009 | 74VHC04MTCXCT-ND | kr.2.03000 | Similar |
| SN74AHC04DBR | Texas Instruments | 52.800 | 296-4517-1-ND | kr.2.22000 | Similar |
| SN74AHC04DGVR | Texas Instruments | 52.791 | 296-4518-1-ND | kr.2.41000 | Similar |
| SN74AHC04MPWREP | Texas Instruments | 1.564 | 296-21247-2-ND | kr.11.34857 | Similar |






