NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC00PW-Q100J

DigiKey Part Number
1727-74AHC00PW-Q100JTR-ND - Tape & Reel (TR)
1727-74AHC00PW-Q100JCT-ND - Cut Tape (CT)
1727-74AHC00PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC00PW-Q100J
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC00PW,118Nexperia USA Inc.1.2991727-5913-1-NDkr.1.59000Parametric Equivalent
MC74VHC00DTGonsemi883MC74VHC00DTGOS-NDkr.3.30000Upgrade
MC74VHC00DTR2Gonsemi2.941MC74VHC00DTR2GOSCT-NDkr.2.22000Upgrade
74AHC00T14-13Diodes Incorporated2.46531-74AHC00T14-13CT-NDkr.1.65000Similar
74VHC00MTCXonsemi95174VHC00MTCXCT-NDkr.2.35000Similar
In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.41400kr.14.14
25kr.1.25800kr.31.45
100kr.1.08290kr.108.29
250kr.0.99968kr.249.92
500kr.0.94936kr.474.68
1.000kr.0.90795kr.907.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.76397kr.1,909.93
5.000kr.0.74018kr.3,700.90
7.500kr.0.72826kr.5,461.95
12.500kr.0.71507kr.8,938.38
17.500kr.0.70735kr.12,378.62
25.000kr.0.69993kr.17,498.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750